TE Connectivity, 4.7Ω 500W Wire Wound Panel Mount Resistor CJT5004R7JJ ±5%
- RS Stock No.:
- 701-3949
- Mfr. Part No.:
- CJT5004R7JJ
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3949
- Mfr. Part No.:
- CJT5004R7JJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Power Rating | 500W | |
| Series | CJT | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Maximum Operating Temperature | +358°C | |
| Minimum Temperature Coefficient | -440ppm/°C | |
| Maximum Temperature Coefficient | +440ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Power Rating 500W | ||
Series CJT | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Maximum Operating Temperature +358°C | ||
Minimum Temperature Coefficient -440ppm/°C | ||
Maximum Temperature Coefficient +440ppm/°C | ||
