TE Connectivity, 2.2Ω 800W Wire Wound Panel Mount Resistor CJT8002R2JJ ±5%
- RS Stock No.:
- 701-3909
- Mfr. Part No.:
- CJT8002R2JJ
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3909
- Mfr. Part No.:
- CJT8002R2JJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2Ω | |
| Power Rating | 800W | |
| Series | CJT | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Maximum Operating Temperature | +311°C | |
| Minimum Temperature Coefficient | -440ppm/°C | |
| Maximum Temperature Coefficient | +440ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2Ω | ||
Power Rating 800W | ||
Series CJT | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Maximum Operating Temperature +311°C | ||
Minimum Temperature Coefficient -440ppm/°C | ||
Maximum Temperature Coefficient +440ppm/°C | ||
