TE Connectivity CJH4000J1K0J, 1 kΩ 4 kW Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-6676
Mfr. Part No.:
CJH4000J1K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

1kΩ

Power Rating

4kW

Series

CJH

Package/Case

Aluminium

Packaging

Box

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

450mm

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Width

103mm

Overall Height

52mm

The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

Related links