TE Connectivity, 100Ω 250W Thick Film Panel Mount Resistor BDS 2 A 250 100R 10% ±10%
- RS Stock No.:
- 225-1389
- Mfr. Part No.:
- BDS 2 A 250 100R 10%
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£53.04
(exc. VAT)
£63.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £53.04 |
| 2 + | £51.97 |
*price indicative
- RS Stock No.:
- 225-1389
- Mfr. Part No.:
- BDS 2 A 250 100R 10%
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Power Rating | 250W | |
| Series | BDS250 | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 250W | ||
Series BDS250 | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Non Compliant
- COO (Country of Origin):
- CZ

