TE Connectivity, 10kΩ 16W Wire Wound Chassis Mount Resistor HSA1010KJ ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5459
Mfr. Part No.:
HSA1010KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C