TE Connectivity, 1kΩ 300W Aluminium Panel Mount Resistor TJT3001K0J ±5%
- RS Stock No.:
- 164-6894
- Mfr. Part No.:
- TJT3001K0J
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-6894
- Mfr. Part No.:
- TJT3001K0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Power Rating | 300W | |
| Series | TJT300 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +250°C | |
| Dimensions | 210 x 10 x 80mm | |
| Overall Height | 80mm | |
| Overall Length | 210mm | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Power Rating 300W | ||
Series TJT300 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 210 x 10 x 80mm | ||
Overall Height 80mm | ||
Overall Length 210mm | ||
Overall Width 10mm | ||
