TE Connectivity, 5Ω 10W Wire Wound Chassis Mount Resistor THS105R0J ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-4285
Mfr. Part No.:
THS105R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

Power Rating

10W

Series

THS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C