TE Connectivity, 4.7Ω 800W Wire Wound Panel Mount Resistor CJT8004R7JJ ±5%
- RS Stock No.:
- 164-1052
- Mfr. Part No.:
- CJT8004R7JJ
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£372.27
(exc. VAT)
£446.724
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | £62.045 | £372.27 |
*price indicative
- RS Stock No.:
- 164-1052
- Mfr. Part No.:
- CJT8004R7JJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Power Rating | 800W | |
| Series | CJT | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Maximum Operating Temperature | +311°C | |
| Minimum Temperature Coefficient | -440ppm/°C | |
| Maximum Temperature Coefficient | +440ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Power Rating 800W | ||
Series CJT | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Maximum Operating Temperature +311°C | ||
Minimum Temperature Coefficient -440ppm/°C | ||
Maximum Temperature Coefficient +440ppm/°C | ||
- COO (Country of Origin):
- CI
