RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-792
- Mfr. Part No.:
- RND 15550 100R F
- Brand:
- RND
Get a bulk buy discount
Add 10 more to save £12.00
View bulk pricing optionsSubtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.16 | - |
| 10 - 49 | £1.96 | £12.00 |
| 50 - 99 | £1.52 | £82.00 |
| 100 + | £0.99 | £217.00 |
*price indicative
- RS Stock No.:
- 804-792
- Mfr. Part No.:
- RND 15550 100R F
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wirewound Resistor | |
| Resistance | 100Ω | |
| Power Rating | 25W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Temperature Coefficient | 30 ppm - °C | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 50.1mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS compliant | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wirewound Resistor | ||
Resistance 100Ω | ||
Power Rating 25W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Temperature Coefficient 30 ppm - °C | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Minimum Operating Temperature -25°C | ||
Overall Length 50.1mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS compliant | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor provides reliable performance in various applications, featuring an aluminium housing for effective heat dissipation and excellent stability under varying conditions.
Aluminium housing allows for direct heat sink attachment
Offers exceptional heat transfer with Compact dimensions
Delivers high electrical stability and mechanical rigidity
Available resistance values range from R10 to 10K
Complies with RoHS regulations for environmental safety
Custom terminations and mounting arrangements can be provided
Related links
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RND RND 15550 680R F, 680 Ω 50 W Aluminium Wirewound Fixed Resistor ±1 %
- TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
