Arcol Ohmite L50J150E, 150 Ω 50 W Resistive Resistor 5%

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.78

(exc. VAT)

£11.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.78
10 - 49£8.61
50 - 99£7.73
100 +£6.65

*price indicative

RS Stock No.:
748-417
Mfr. Part No.:
L50J150E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

150Ω

Product Type

Resistor

Power Rating

50W

Series

L50J

Package/Case

Tubular Ceramic

Tolerance

5%

Temperature Coefficient

±260 ppm/°C

Automotive Standard

No

Technology

Resistive

Termination Style

Solder Coated Radial Lug

Overall Length

101.6mm

Maximum Operating Temperature

350°C

Standards/Approvals

RoHS

Overall Diameter

14.3mm

COO (Country of Origin):
MX
The Arcol Ohmite Four Terminal resistor is designed for high-precision current sensing in electronic circuits, providing accurate measurements by isolating current application and voltage sensing across its Kelvin configuration.

Designed for automatic insertion to enhance production efficiency

Available in industry-standard sizes for compatibility

Offers high-precision Kelvin connection capability for accurate measurements

Features a robust construction using an anti-corrosive metal alloy for reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy