Vishay RH025330R0FE05, 330 Ω 25 W Wirewound Resistor 0.01
- RS Stock No.:
- 726-231
- Mfr. Part No.:
- RH025330R0FE05
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.91 |
| 10 - 49 | £5.52 |
| 50 - 99 | £4.28 |
| 100 + | £3.83 |
*price indicative
- RS Stock No.:
- 726-231
- Mfr. Part No.:
- RH025330R0FE05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 330Ω | |
| Power Rating | 25W | |
| Series | RH025 | |
| Package/Case | Chassis | |
| Packaging | Card Pack | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | 0.01 | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Tin | |
| Overall Length | 49.23mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS Compliant | |
| Overall Height | 27.43mm | |
| Overall Diameter | 19.84mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 330Ω | ||
Power Rating 25W | ||
Series RH025 | ||
Package/Case Chassis | ||
Packaging Card Pack | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance 0.01 | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Tin | ||
Overall Length 49.23mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS Compliant | ||
Overall Height 27.43mm | ||
Overall Diameter 19.84mm | ||
- COO (Country of Origin):
- MX
The Vishay Wirewound resistor, aluminum housed, chassis mount is designed for high power dissipation and reliable operation in demanding industrial environments. it features a molded and fully welded construction that provides total environmental protection. the aluminum housing allows direct chassis mounting to utilize the heat-sink effect, ensuring stable performance while meeting halogen free requirements.
Offers aluminum housed construction for efficient heat dissipation
Provides molded structure for total environmental protection
Supports complete welded construction for mechanical strength and reliability
Allows chassis mounting to utilize heat sink effect
Related links
- Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Resistor 5%
- Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Resistor 10%
- TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
- Arcol Ohmite HS100 470R J, 470 Ω 100 W Wirewound High Power Wirewound Resistor ±5 %
- RS PRO, 27 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 18 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
