Arcol FPA2K 100R K, 100 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-301
- Distrelec Article No.:
- 301-25-506
- Mfr. Part No.:
- FPA2K 100R K
- Brand:
- Arcol
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-301
- Distrelec Article No.:
- 301-25-506
- Mfr. Part No.:
- FPA2K 100R K
- Brand:
- Arcol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 100Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Related links
- Arcol FPA2K 25R K, 25 Ω Chassis Mount Fixed Resistor
- Arcol TFBR300 100R K F, 100 Ω Chassis Mount Fixed Resistor
- Arcol FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor
- Arcol HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol HS50 2R2 F, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol HS50 33R F, 33 Ω Chassis Mount Fixed Resistor
- Arcol KABR1000 470R J, 470 Ω Chassis Mount Fixed Resistor
- Arcol LPR50 15R J, 15 Ω Chassis Mount Fixed Resistor
