TE Connectivity HSC75SR15J, 150 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-451
- Mfr. Part No.:
- HSC75SR15J
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save £21.00
View bulk pricing optionsSubtotal (1 box of 20 units)*
£209.44
(exc. VAT)
£251.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | £10.472 | £209.44 | - |
| 100 + | £10.262 | £205.24 | £21.00 |
*price indicative
- RS Stock No.:
- 599-451
- Mfr. Part No.:
- HSC75SR15J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150mΩ | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 75W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Packaging | 24 Months | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 78mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 23mm | |
| Overall Width | 47mm | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150mΩ | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 75W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Packaging 24 Months | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 78mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 23mm | ||
Overall Width 47mm | ||
Overall Diameter 48mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity HSC75SR27J, 270 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S2R7J, 2.7 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S150RJ, 150 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S3R3J, 3.3 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S330RJ, 330 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S680RJ, 680 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S15KJ, 15 kΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75SR22J, 220 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
