TE Connectivity HSC100S2R7J, 2.7 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-381
- Mfr. Part No.:
- HSC100S2R7J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£235.68
(exc. VAT)
£282.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | £11.784 | £235.68 |
| 100 + | £11.549 | £230.98 |
*price indicative
- RS Stock No.:
- 599-381
- Mfr. Part No.:
- HSC100S2R7J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 100W | |
| Series | HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Standard S Screw | |
| Overall Length | 94mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 23mm | |
| Overall Width | 47mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 100W | ||
Series HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Standard S Screw | ||
Overall Length 94mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 23mm | ||
Overall Width 47mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 48mm | ||
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity HSC150S150RJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC4503R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S3R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S6R8J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S8R2J Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC4505R6J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S33RJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC450820RJ Wirewound Fixed Resistor �5 %
