TE Connectivity HSHC5001R5J, 1.5 Ω 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-328
- Mfr. Part No.:
- HSHC5001R5J
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£337.792
(exc. VAT)
£405.352
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | £84.448 | £337.79 |
*price indicative
- RS Stock No.:
- 599-328
- Mfr. Part No.:
- HSHC5001R5J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 1.5Ω | |
| Power Rating | 500W | |
| Series | HS | |
| Package/Case | Aluminium | |
| Packaging | 24 Months | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | M6 Threaded Stud | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 253mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 41mm | |
| Overall Width | 71.4mm | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 1.5Ω | ||
Power Rating 500W | ||
Series HS | ||
Package/Case Aluminium | ||
Packaging 24 Months | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style M6 Threaded Stud | ||
Minimum Operating Temperature -55°C | ||
Overall Length 253mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 41mm | ||
Overall Width 71.4mm | ||
Overall Diameter 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSC150S150RJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC4503R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S100RJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S3R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S6R8J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S8R2J Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC4505R6J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S33RJ Wirewound Fixed Resistor �5 %
