TE Connectivity, 2.7Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC4002R7J 5%
- RS Stock No.:
- 599-292
- Mfr. Part No.:
- HSHC4002R7J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£228.64
(exc. VAT)
£274.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 16 | £57.16 | £228.64 |
| 20 + | £56.018 | £224.07 |
*price indicative
- RS Stock No.:
- 599-292
- Mfr. Part No.:
- HSHC4002R7J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Power Rating | 400W | |
| Series | CGS HS | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | ±50ppm/°C | |
| Dimensions | 215 x 71.4 x 41mm | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Overall Length | 215mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Power Rating 400W | ||
Series CGS HS | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient ±50ppm/°C | ||
Dimensions 215 x 71.4 x 41mm | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
Overall Length 215mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity, 6.8Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC4006R8J 5%
- TE Connectivity, 68Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC40068RJ 5%
- TE Connectivity, 680Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC400680RJ 5%
- TE Connectivity, 150Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC400150RJ 5%
- TE Connectivity, 10Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC40010RJ 5%
- TE Connectivity, 4.7Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC4004R7J 5%
- TE Connectivity, 820Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC400820RJ 5%
- TE Connectivity, 12Ω 400W Wire Wound Wire Wound Fixed Resistor HSHC40012RJ 5%
