Arcol Ohmite HS75M 33R J M407, 33 Ω 75 W Aluminium Chassis Mount Resistor 5 %

Subtotal (1 box of 32 units)*

£243.90

(exc. VAT)

£292.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 +£7.622£243.90

*price indicative

RS Stock No.:
303-887
Mfr. Part No.:
HS75M 33R J M407
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

33Ω

Power Rating

75W

Series

HSM

Tolerance

5 %

Technology

Aluminium

Automotive Standard

No

Overall Length

76.7mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Standards/Approvals

RoHS

Overall Width

47.5mm

Overall Diameter

11.8mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy