Arcol Ohmite HS25M 100R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %

Subtotal (1 unit)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.37

*price indicative

RS Stock No.:
303-837
Mfr. Part No.:
HS25M 100R J M303
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

36kΩ

Power Rating

25W

Series

HSM

Tolerance

5 %

Technology

Aluminium

Automotive Standard

No

Minimum Operating Temperature

25°C

Overall Length

68.5mm

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Standards/Approvals

RoHS

Overall Width

28mm

Overall Diameter

7.7mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy