Arcol Ohmite HS50M 1K J M303, 1 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-877
- Mfr. Part No.:
- HS50M 1K J M303
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 248 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.45 |
*price indicative
- RS Stock No.:
- 303-877
- Mfr. Part No.:
- HS50M 1K J M303
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 50W | |
| Series | HSM | |
| Tolerance | 5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 25°C | |
| Overall Length | 93mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Overall Diameter | 8.4mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 50W | ||
Series HSM | ||
Tolerance 5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Minimum Operating Temperature 25°C | ||
Overall Length 93mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Overall Diameter 8.4mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS50M 1K J M303, 1 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 1R J M303, 1 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 15R J M303, 15 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 33R J M303, 33 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 2K2 J M303, 2.2 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 22R J M303, 22 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 4R7 J M303, 4.7 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 50R J M303, 50 Ω 50 W Aluminium Chassis Mount Resistor 5 %


