Arcol Ohmite HS25M 6R8 J M303, 6.8 Ω 25 W Aluminium Chassis Mount Resistor 5 %

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 box of 25 units)*

£89.90

(exc. VAT)

£107.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 75£3.596£89.90-
100 +£3.416£85.405%

*price indicative

RS Stock No.:
303-811
Mfr. Part No.:
HS25M 6R8 J M303
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

6.8Ω

Power Rating

25W

Series

HSM

Tolerance

5 %

Technology

Aluminium

Automotive Standard

No

Overall Length

68.5mm

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Height

28mm

Overall Width

28mm

Overall Diameter

1.8mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy