TE Connectivity 2-2176741-2, 33 Ω 2 kW Thick Film Chassis Mount Resistor 10 %

Subtotal (1 unit)*

£272.62

(exc. VAT)

£327.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +£272.62

*price indicative

RS Stock No.:
303-796
Mfr. Part No.:
2-2176741-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

33Ω

Power Rating

2kW

Series

BDS

Packaging

Box

Package/Case

Box

Tolerance

10 %

Temperature Coefficient

200 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

76.2mm

Maximum Operating Temperature

85°C

Pin Count

2

Overall Width

76.2mm

Overall Height

39.31mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity BDS is a high-performance, thick-film power resistor designed for demanding applications requiring high power dissipation and robust performance. These resistors are available in a range of resistance values and are engineered for reliability and efficiency in various industrial and electronic systems.

2000W power rating

RoHS compliant

Designed to operate effectively in high temperature environments

Resistor element electrically isolated

High dielectric strength

Small footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy