Texas Instruments TPS60400DBVT, 5-Channel Charge Pump, Regulator, 60 mA, -5.25/1.6 V 350 kHz, SOT-23 5-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.08

(exc. VAT)

£3.695

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 15 unit(s) shipping from 04 May 2026
  • Final 230 unit(s) shipping from 11 May 2026

Units
Per unit
Per Pack*
5 - 45£0.616£3.08
50 - 120£0.60£3.00
125 +£0.586£2.93

*price indicative

RS Stock No.:
526-975
Mfr. Part No.:
TPS60400DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Charge Pump

Product Type

Regulator

Switching Frequency

350kHz

Mount Type

Surface

Polarity

Positive

Quiescent Current

65μA

Package Type

SOT-23

Pin Count

5

Output Current

60mA

Output Type

Fixed

Switching Regulator

Yes

Length

2.9mm

Standards/Approvals

RoHS

Series

TPS6040x

Height

1.15mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.6V

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Inverting Charge Pump Converters, Texas Instruments


Charge Pump Converters, Texas Instruments


The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Buck (Step-Down), Boost (Step-Up) and Inverting topologies

Related links