Renold 05B-1 DIN Code Chain Tensioner, 70 N Max.Tension Rating

Image representative of range

Subtotal (1 unit)*

£83.12

(exc. VAT)

£99.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.12

*price indicative

RS Stock No.:
781-037
Mfr. Part No.:
10503001
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

DIN Code

05B-1

Product Type

Chain Tensioner

Maximum Tension Rating

70N

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Renold precision steel roller chain is designed to efficiently transmit mechanical power across various industrial applications, offering versatility and reliability in environments previously dominated by other chain types.

Highly efficient design promotes optimal power transmission

Precision construction ensures consistent performance under load

Components are case-hardened for enhanced durability

Versatile usage across diverse industrial settings

Available in multiple sizes for compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy