Renold 12B-1 DIN Code Chain Tensioner, 39 N Max.Tension Rating
- RS Stock No.:
- 781-047
- Mfr. Part No.:
- 11202601
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£99.89
(exc. VAT)
£119.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.89 |
*price indicative
- RS Stock No.:
- 781-047
- Mfr. Part No.:
- 11202601
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Tensioner | |
| DIN Code | 12B-1 | |
| Maximum Tension Rating | 39N | |
| Maximum Operating Temperature | 70°C | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Tensioner | ||
DIN Code 12B-1 | ||
Maximum Tension Rating 39N | ||
Maximum Operating Temperature 70°C | ||
Material Polymer | ||
- COO (Country of Origin):
- DE
Related links
- Renold 12B-1 DIN Code Chain Tensioner, 65 N Max.Tension Rating
- Renold 12B-1 DIN Code Chain Tensioner, 76 N Max.Tension Rating
- RS PRO 12B-1 DIN Code Chain Tensioner, 420 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 28 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 45 N Max.Tension Rating
- Renold 06B-1 DIN Code Chain Tensioner, 29 N Max.Tension Rating
- Renold 08B-1 DIN Code Chain Tensioner, 22 N Max.Tension Rating
- Renold 16B-1 DIN Code Chain Tensioner, 96 N Max.Tension Rating
