GE E14 Stick Shape CFL Bulb, 11 W, 2700K, Warm White Colour Tone
- RS Stock No.:
- 800-3776
- Mfr. Part No.:
- 71296
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.85
(exc. VAT)
£3.42
(inc. VAT)
- RS Stock No.:
- 800-3776
- Mfr. Part No.:
- 71296
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Stick | |
| Wattage | 11 W | |
| Lamp Base | E14 | |
| Length | 132 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 44.5mm | |
| Luminosity | 590 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Stick | ||
Wattage 11 W | ||
Lamp Base E14 | ||
Length 132 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 44.5mm | ||
Luminosity 590 lm | ||
Life Hours 10000h | ||
