Sylvania E14 Spiral Shape CFL Bulb, 12 W, 2700K

Stock information currently inaccessible
RS Stock No.:
791-8315
Mfr. Part No.:
0035208
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Spiral

Wattage

12 W

Lamp Base

E14

Length

97.5 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Colour Rendering

80

Colour Reference

827

Diameter

45mm

Luminosity

600 lm

Life Hours

10000h

COO (Country of Origin):
CN