Vishay Single Layer Ceramic Capacitor (SLCC) 500pF 10kV dc ±20% T3M (N4700) Dielectric, 615R, Through Hole +105°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3317
Mfr. Part No.:
615R100GATT50
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

500pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

±20%

Dielectric

T3M (N4700)

Diameter

17.3mm

Depth

8.1mm

Dimensions

17.3 (Dia.) x 49.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

Terminal Type

Radial

Capacitor Family

Single Layer

COO (Country of Origin):
CZ