Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 1kV dc ±20% Z5U Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3051
- Mfr. Part No.:
- 562R5GAD22
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £1.16 |
| 25 - 99 | £1.09 |
| 100 - 249 | £1.02 |
| 250 - 499 | £0.99 |
| 500 + | £0.92 |
*price indicative
- RS Stock No.:
- 831-3051
- Mfr. Part No.:
- 562R5GAD22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±20% | |
| Dielectric | Z5U | |
| Diameter | 7.4mm | |
| Depth | 4mm | |
| Dimensions | 7.4 (Dia.) x 39.4mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +105°C | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±20% | ||
Dielectric Z5U | ||
Diameter 7.4mm | ||
Depth 4mm | ||
Dimensions 7.4 (Dia.) x 39.4mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +105°C | ||
Capacitor Family Single Layer | ||
