Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.

Subtotal (1 pack of 2000 units)*

£830.00

(exc. VAT)

£996.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2000 +£0.415£830.00

*price indicative

RS Stock No.:
831-3039
Mfr. Part No.:
562R10TST68
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

562R

Tolerance

±10%

Dielectric

X5F

Diameter

7.4mm

Depth

4mm

Dimensions

7.4 (Dia.) x 39.4mm

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic