Murata Single Layer Ceramic Capacitor SLCC 220pF 6.3kV dc ±10% B Dielectric, DEC, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 721-5098
- Mfr. Part No.:
- DECB33J221KC4B
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.326 | £3.26 |
| 50 - 90 | £0.278 | £2.78 |
| 100 - 490 | £0.215 | £2.15 |
| 500 + | £0.163 | £1.63 |
*price indicative
- RS Stock No.:
- 721-5098
- Mfr. Part No.:
- DECB33J221KC4B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 6.3kV dc | |
| Mounting Type | Through Hole | |
| Series | DEC | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Length | 9mm | |
| Depth | 7mm | |
| Temperature Coefficient | ±10% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -10% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 6.3kV dc | ||
Mounting Type Through Hole | ||
Series DEC | ||
Tolerance ±10% | ||
Dielectric B | ||
Length 9mm | ||
Depth 7mm | ||
Temperature Coefficient ±10% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -10% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +10% | ||
