Vishay Single Layer Ceramic Capacitor SLCC 3.3nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 683-2125
- Mfr. Part No.:
- F332K69Y5RN63K7R
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-2125
- Mfr. Part No.:
- F332K69Y5RN63K7R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.3nF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | F | |
| Tolerance | ±10% | |
| Dielectric | Y5R | |
| Length | 17.5mm | |
| Depth | 4.5mm | |
| Temperature Coefficient | ±15% | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -30°C | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.3nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series F | ||
Tolerance ±10% | ||
Dielectric Y5R | ||
Length 17.5mm | ||
Depth 4.5mm | ||
Temperature Coefficient ±15% | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -30°C | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 330pF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 1kV dc ±10% S3N Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 2kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
