Vishay Single Layer Ceramic Capacitor SLCC 2.2nF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-1266
Mfr. Part No.:
F222K53Y5RN63K7R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

Y5R

Length

13.5mm

Depth

4.5mm

Temperature Coefficient

±15%

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Tolerance Minus

-10%

Tolerance Plus

+10%

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN