PRQC8.00SR5010X000, Ceramic Resonator, 8MHz, 3-Pin SMD, 3.2 x 1.3 x 1.3mm

Stock information currently inaccessible
RS Stock No.:
887-6041
Mfr. Part No.:
PRQC8.00SR5010X000
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Frequency Stability

±0.5%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

3.2 x 1.3 x 1.3mm

Height

1.3mm

Length

3.2mm

Maximum Operating Temperature

85°C

Width

1.3mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy