PBRC-4.00AR, Ceramic Resonator, 4MHz, 7.4 x 2.6 x 0.6mm
- RS Stock No.:
- 887-6026
- Mfr. Part No.:
- PBRC-4.00AR
- Brand:
- KYOCERA
Stock information currently inaccessible
- RS Stock No.:
- 887-6026
- Mfr. Part No.:
- PBRC-4.00AR
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±5% | |
| Resonance Resistance | 100Ω | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Dimensions | 7.4 x 2.6 x 0.6mm | |
| Height | 0.6mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 2.6mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±5% | ||
Resonance Resistance 100Ω | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Dimensions 7.4 x 2.6 x 0.6mm | ||
Height 0.6mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 80°C | ||
Width 2.6mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
