PBRC-3.68BR, Ceramic Resonator, 3.68MHz 33pF, 3-Pin, 7.4 x 3.4 x 2.0mm
- RS Stock No.:
- 887-6022
- Mfr. Part No.:
- PBRC-3.68BR
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-6022
- Mfr. Part No.:
- PBRC-3.68BR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Resonance Frequency | 3.68MHz | |
| Frequency Tolerance | ±5% | |
| Load Capacitance | 33pF | |
| Resonance Resistance | 50Ω | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 2.0mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Resonance Frequency 3.68MHz | ||
Frequency Tolerance ±5% | ||
Load Capacitance 33pF | ||
Resonance Resistance 50Ω | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 2.0mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3.4mm | ||
- COO (Country of Origin):
- JP
