PARS418.00K04R, Ceramic Resonator, 418MHz 3.2pF, 3-Pin, 5.5 x 3.8 x 1.5mm
- RS Stock No.:
- 887-6010
- Mfr. Part No.:
- PARS418.00K04R
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6010
- Mfr. Part No.:
- PARS418.00K04R
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Resonance Frequency | 418MHz | |
| Frequency Tolerance | ±75kHz | |
| Load Capacitance | 3.2pF | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 5.5 x 3.8 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.8mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Resonance Frequency 418MHz | ||
Frequency Tolerance ±75kHz | ||
Load Capacitance 3.2pF | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 5.5 x 3.8 x 1.5mm | ||
Height 1.5mm | ||
Length 5.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.8mm | ||
- COO (Country of Origin):
- JP
