CSTCC2M00G53-R0, Ceramic Resonator, 2MHz Fundamental 15pF, 3-Pin, 7.2 x 3 x 1.75mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
792-6514
Mfr. Part No.:
CSTCC2M00G53-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Resonance Resistance

80Ω

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

7.2 x 3 x 1.75mm

Height

1.75mm

Length

7.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

3mm

COO (Country of Origin):
JP