SR315B, Ceramic Resonator, 315MHz 4.5pF, 6-Pin S35, 3.8 x 3.8 x 1.33mm
- RS Stock No.:
- 772-8985
- Mfr. Part No.:
- SR315B
- Brand:
- SAW Components
Stock information currently inaccessible
- RS Stock No.:
- 772-8985
- Mfr. Part No.:
- SR315B
- Brand:
- SAW Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAW Components | |
| Resonance Frequency | 315MHz | |
| Load Capacitance | 4.5pF | |
| Resonance Resistance | 14Ω | |
| Frequency Ageing | ±50ppm/Year | |
| Mounting Type | Surface Mount | |
| Package Type | S35 | |
| Pin Count | 6 | |
| Dimensions | 3.8 x 3.8 x 1.33mm | |
| Height | 1.33mm | |
| Length | 3.8mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand SAW Components | ||
Resonance Frequency 315MHz | ||
Load Capacitance 4.5pF | ||
Resonance Resistance 14Ω | ||
Frequency Ageing ±50ppm/Year | ||
Mounting Type Surface Mount | ||
Package Type S35 | ||
Pin Count 6 | ||
Dimensions 3.8 x 3.8 x 1.33mm | ||
Height 1.33mm | ||
Length 3.8mm | ||
Maximum Operating Temperature 125°C | ||
Width 3.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE