ZTTCS13.56MXF, Ceramic Resonator, 13.56MHz, 3-Pin SMD, 4.7 x 4.1 x 1.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
728-8428
Mfr. Part No.:
ZTTCS13.56MXF
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Resonance Frequency

13.56MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

4.7 x 4.1 x 1.5mm

Height

1.5mm

Length

4.7mm

Maximum Operating Temperature

85°C

Width

4.1mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy