ZTTCC2.50MGF, Ceramic Resonator, 2.5MHz, 3-Pin SMD, 7.4 x 3.4 x 1.8mm
- RS Stock No.:
- 728-8399
- Mfr. Part No.:
- ZTTCC2.50MGF
- Brand:
- Interquip
Stock information currently inaccessible
- RS Stock No.:
- 728-8399
- Mfr. Part No.:
- ZTTCC2.50MGF
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 2.5MHz | |
| Frequency Tolerance | ±0.5% | |
| Frequency Ageing | 0.03%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 1.8mm | |
| Height | 1.8mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 2.5MHz | ||
Frequency Tolerance ±0.5% | ||
Frequency Ageing 0.03%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 1.8mm | ||
Height 1.8mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Related links
- ZTTCC2.50MGF 2.5MHz 7.4 x 3.4 x 1.8mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
- ZTTCC6.00MGF 6MHz 7.4 x 3.4 x 1.8mm
- ZTTCC4.00MGF 4MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.00MGF 2MHz 7.4 x 3.4 x 1.8mm
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- PBRV4.91HR50Y000 4.91MHz 30pF 7.4 x 3.4 x 2mm
- PBRC4.19HR50X000 4.19MHz 7.4 x 3.4 x 2mm
