ZTTCC2.00MGF, Ceramic Resonator, 2MHz, 3-Pin SMD, 7.4 x 3.4 x 1.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
728-8395
Mfr. Part No.:
ZTTCC2.00MGF
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

7.4 x 3.4 x 1.8mm

Height

1.8mm

Length

7.4mm

Maximum Operating Temperature

85°C

Width

3.4mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Related links