CSTLS4M00G56-A0 , Ceramic Resonator, 4MHz Shear 47pF, 3-Pin, 8 x 3 x 4.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-4903
Mfr. Part No.:
CSTLS4M00G56-A0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

47pF

Resonance Resistance

30Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

-0.6%, 0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 4.8mm

Height

4.8mm

Length

8mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

3mm