CSTLS20M0X53-B0 , Ceramic Resonator, 20MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3 x 5.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-4896
Mfr. Part No.:
CSTLS20M0X53-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

15pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

5.5 x 3 x 5.5mm

Height

5.5mm

Length

5.5mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C