CSTCR4M19G55-R0 , Ceramic Resonator, 4.194MHz Shear 39pF, 3-Pin Cap Chip, 4.5 x 2 x 1.15mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-4843
Mfr. Part No.:
CSTCR4M19G55-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4.194MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Ageing

±0.1%/Year

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

2mm

COO (Country of Origin):
JP

Related links