CSTCC3M58G53-R0 , Ceramic Resonator, 3.58MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm
- RS Stock No.:
- 721-4767
- Mfr. Part No.:
- CSTCC3M58G53-R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 721-4767
- Mfr. Part No.:
- CSTCC3M58G53-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 3.58MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 50Ω | |
| Frequency Ageing | ±0.3%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Dimensions | 7.2 x 3 x 1.55mm | |
| Height | 1.55mm | |
| Length | 7.2mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 3.58MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.3%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 7.2 x 3 x 1.55mm | ||
Height 1.55mm | ||
Length 7.2mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
