PBRC10.00HR50X0RZ, Ceramic Resonator, 10MHz 10pF, 3-Pin SMD, 7.4 x 3.4 x 2mm
- RS Stock No.:
- 702-7251
- Mfr. Part No.:
- PBRC10.00HR50X0RZ
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.80
(exc. VAT)
£3.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.28 | £2.80 |
| 500 - 990 | £0.268 | £2.68 |
| 1000 - 1990 | £0.261 | £2.61 |
| 2000 - 4990 | £0.251 | £2.51 |
| 5000 + | £0.247 | £2.47 |
*price indicative
- RS Stock No.:
- 702-7251
- Mfr. Part No.:
- PBRC10.00HR50X0RZ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Resonance Frequency | 10MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 10pF | |
| Frequency Stability | ±0.1% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 2mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Resonance Frequency 10MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 10pF | ||
Frequency Stability ±0.1% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 2mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.4mm | ||
