CSTCW32M0X51-R0, Ceramic Resonator, 32MHz 3rd Overtone 5pF, 3-Pin CSTCW, 2.5 x 2 x 1.5mm
- RS Stock No.:
- 624-1083
- Mfr. Part No.:
- CSTCW32M0X51-R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 624-1083
- Mfr. Part No.:
- CSTCW32M0X51-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 32MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | 3rd Overtone | |
| Load Capacitance | 5pF | |
| Resonance Resistance | 50Ω | |
| Frequency Ageing | ±0.1%/Year | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Surface Mount | |
| Package Type | CSTCW | |
| Pin Count | 3 | |
| Dimensions | 2.5 x 2 x 1.5mm | |
| Height | 1.5mm | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 32MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation 3rd Overtone | ||
Load Capacitance 5pF | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.1%/Year | ||
Frequency Stability ±0.2% | ||
Mounting Type Surface Mount | ||
Package Type CSTCW | ||
Pin Count 3 | ||
Dimensions 2.5 x 2 x 1.5mm | ||
Height 1.5mm | ||
Length 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 2mm | ||
