AWSCR-4.19CRLA-C15-T3, Ceramic Resonator, 4.19MHz 15pF, 3-Pin, 4.5 x 2 x 1.2mm
- RS Stock No.:
- 188-6513
- Mfr. Part No.:
- AWSCR-4.19CRLA-C15-T3
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-6513
- Mfr. Part No.:
- AWSCR-4.19CRLA-C15-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Resonance Frequency | 4.19MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 40Ω | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 4.5 x 2 x 1.2mm | |
| Height | 1.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 2mm | |
Select all | ||
|---|---|---|
Brand Abracon | ||
Resonance Frequency 4.19MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 15pF | ||
Resonance Resistance 40Ω | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 4.5 x 2 x 1.2mm | ||
Height 1.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 2mm | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
