AWSCR-3.58CPLB-C30-T4, Ceramic Resonator, 3.58MHz 30pF, 3-Pin, 6 x 3 x 1.5mm
- RS Stock No.:
- 188-6498
- Mfr. Part No.:
- AWSCR-3.58CPLB-C30-T4
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-6498
- Mfr. Part No.:
- AWSCR-3.58CPLB-C30-T4
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Resonance Frequency | 3.58MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 30pF | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.1% | |
| Frequency Stability | ±0.4% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 6 x 3 x 1.5mm | |
| Height | 1.5mm | |
| Length | 6mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Resonance Frequency 3.58MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 30pF | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.1% | ||
Frequency Stability ±0.4% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 6 x 3 x 1.5mm | ||
Height 1.5mm | ||
Length 6mm | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
