AE0203D08DF, Ceramic Resonator 0.18μF 0203, 10 x 3.4 x 2.4mm

Stock information currently inaccessible
RS Stock No.:
183-7448
Mfr. Part No.:
AE0203D08DF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Load Capacitance

0.18µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

10 x 3.4 x 2.4mm

Height

2.4mm

Length

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width

3.4mm

COO (Country of Origin):
JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators